
2375501-2 | |
|---|---|
DigiKey Part Number | 1734-2375501-2-ND |
Manufacturer | |
Manufacturer Product Number | 2375501-2 |
Description | PWR ENT RCPT STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2375501-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 7 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | LED Indicator, Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 537,10000 Kč | 6 537,10 Kč |
| 10 | 5 557,47800 Kč | 55 574,78 Kč |
| 25 | 5 210,04040 Kč | 130 251,01 Kč |
| Unit Price without VAT: | 6 537,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 909,89100 Kč |


