
2358664-2 | |
|---|---|
DigiKey Part Number | 1734-2358664-2-ND |
Manufacturer | |
Manufacturer Product Number | 2358664-2 |
Description | CCS2 LEFT FLAP ASSEMBLY- FOR EME |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Flap For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Flap | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,66000 Kč | 863,66 Kč |
| 10 | 734,05600 Kč | 7 340,56 Kč |
| 25 | 688,10440 Kč | 17 202,61 Kč |
| 60 | 646,92100 Kč | 38 815,26 Kč |
| 120 | 616,07433 Kč | 73 928,92 Kč |
| 300 | 578,93110 Kč | 173 679,33 Kč |
| Unit Price without VAT: | 863,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,02860 Kč |

