


2443730-3 | |
|---|---|
DigiKey Part Number | 1734-2443730-3-ND |
Manufacturer | |
Manufacturer Product Number | 2443730-3 |
Description | COMBO 2, CHARGE INLET KIT 95SQMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2443730-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 62196 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 9 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Crimp, Solder Tab | |
Features | LED Indicator | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 839,20000 Kč | 5 839,20 Kč |
| 10 | 4 964,20800 Kč | 49 642,08 Kč |
| 25 | 4 682,50680 Kč | 117 062,67 Kč |
| Unit Price without VAT: | 5 839,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 065,43200 Kč |

