


2443718-4 | |
|---|---|
DigiKey Part Number | 1734-2443718-4-ND |
Manufacturer | |
Manufacturer Product Number | 2443718-4 |
Description | COMBO 1,CHARGE INLET KIT 95SQMM- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2443718-4 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Deutsch Connectors | Switch Features No Breaker/Switch |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 62196 | Termination Crimp, Solder Tab |
Connector Type Receptacle, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 156,13000 Kč | 6 156,13 Kč |
| 10 | 5 233,52100 Kč | 52 335,21 Kč |
| 25 | 4 906,34800 Kč | 122 658,70 Kč |
| Unit Price without VAT: | 6 156,13000 Kč |
|---|---|
| Unit Price with VAT: | 7 448,91730 Kč |

