Heavy-Duty Sealed Connectors with MATEnet Inserts

TE's connectors have a highly adaptive design that meets customers’ unique needs

Image of TE Connectivity Deutsch's Heavy-Duty Sealed Connectors with MATEnet Inserts TE Connectivity’s (TE) heavy-duty sealed connector series with MATEnet inserts leverages the high performance of MATEnet terminals and the rugged reliability and scalability of heavy-duty sealed connector series housings to enable Ethernet connectivity up to 1 Gb on chassis applications in heavy-duty commercial vehicles. These products are designed to be modular and highly adaptive to meet the specific needs of each customer. Unshielded twisted pair (UTP) cable and shielded twisted pair (STP) cable can be used within the same connection system. They support 100 Mb through 1 Gb speeds and are compliant with industry-standard protocol IEEE802.3bp, 100BASE-T1, and 1000BASE-T1. This solution provides hybrid connections for Ethernet and power, expanding the usage possibilities.

Features

  • Enables speeds from 100 Mbps to 1 Gbps to meet current and future data connectivity demands
  • Scalable for use with unshielded twisted pair (UTP) and shielded twisted pair (STP) cables
  • Supports hybrid connections for Ethernet and power, as well as multiple wire sizes based on application needs
  • Tab housing options for in-line and panel-mount applications, and standard 180° and 90° headers
  • Secure connection with a built-in secondary locking feature for contact retention
  • IP67 and IP69K (with backshell) rated
  • Vibration and mechanical shock resistance
Applications
  • Network backbone
  • Sensors
  • Camera systems
  • Sealed controllers
  • Gateways/switches
  • Radar/LiDAR systems
  • In-cabin
  • Chassis
Target Markets
  • Heavy-/medium-duty trucks
  • Buses
  • Agriculture
  • Construction

Heavy-Duty Sealed Connectors with MATEnet Inserts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HD MATENET 1+2 REC HSG ASSY, GRP9-2354261-1HD MATENET 1+2 REC HSG ASSY, GRP60 - Immediate$258.40View Details
HD MATENET 1+2 TAB ASSY, GRP C,9-2354248-1HD MATENET 1+2 TAB ASSY, GRP C,0 - Immediate$453.61View Details
HD MATENET 1+2 TAB HSG ASSY, GRP9-2354242-1HD MATENET 1+2 TAB HSG ASSY, GRP0 - Immediate$351.83View Details
HD MATENET 1+6 REC. HSG ASSY, GR9-2331355-1HD MATENET 1+6 REC. HSG ASSY, GR0 - Immediate$397.92View Details
HD MATENET 1+6 TAB HSG. ASSY, GR9-2334935-1HD MATENET 1+6 TAB HSG. ASSY, GR0 - Immediate$467.58View Details
HD MATENET 1+12 REC HSG ASSY, GR9-2348795-1HD MATENET 1+12 REC HSG ASSY, GR0 - ImmediateSee Page for PricingView Details
HD MATENET 1+12 TAB HSG ASSY, GR9-2348792-1HD MATENET 1+12 TAB HSG ASSY, GR0 - ImmediateSee Page for PricingView Details
HD MATENET 2+6 REC HSG ASSY, GRP9-2348786-1HD MATENET 2+6 REC HSG ASSY, GRP34 - Immediate$412.31View Details
HD MATENET 2+6 TAB ASSY, GRP E,9-2348789-1HD MATENET 2+6 TAB ASSY, GRP E,0 - ImmediateSee Page for PricingView Details
HD MATENET 2+6 TAB HSG ASSY, GRP9-2348782-1HD MATENET 2+6 TAB HSG ASSY, GRP179 - Immediate$578.74View Details
HD MATENET 3+0 REC HSG ASSY, GRP9-2348776-1HD MATENET 3+0 REC HSG ASSY, GRP0 - Immediate$422.74View Details
HD MATENET 3+0 TAB HSG ASSY, GRP9-2348772-1HD MATENET 3+0 TAB HSG ASSY, GRP138 - Immediate$588.54View Details
HD MATENET 1+6 SWS, GRP D9-2334941-1HD MATENET 1+6 SWS, GRP D3614 - Immediate$60.06View Details
HD MATENET COVER FOR SWS, GRP D9-2334942-1HD MATENET COVER FOR SWS, GRP D1000 - Immediate$100.11View Details
HD MATENET SWS2348771-1HD MATENET SWS1473 - Immediate$57.56View Details
HD MATENET SWS2348771-2HD MATENET SWS15270 - Immediate$57.56View Details
HD MATENET - COVER FOR SWS2348770-1HD MATENET - COVER FOR SWS15601 - Immediate$65.69View Details
HD MATENET - COVER FOR SWS2348770-2HD MATENET - COVER FOR SWS16391 - Immediate$65.69View Details
HD MATENET - COVER FOR SWS2348770-3HD MATENET - COVER FOR SWS16910 - Immediate$65.69View Details
HD MATENET BLIND PLUG2356256-1HD MATENET BLIND PLUG7190 - Immediate$60.06View Details
Published: 2023-10-05