
9-2334935-1 | |
|---|---|
DigiKey Part Number | 1734-9-2334935-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2334935-1 |
Description | HD MATENET 1+6 TAB HSG. ASSY, GR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,58000 Kč | 467,58 Kč |
| 10 | 397,40200 Kč | 3 974,02 Kč |
| 25 | 372,51240 Kč | 9 312,81 Kč |
| 50 | 354,73540 Kč | 17 736,77 Kč |
| 243 | 317,31687 Kč | 77 108,00 Kč |
| 486 | 302,19148 Kč | 146 865,06 Kč |
| Unit Price without VAT: | 467,58000 Kč |
|---|---|
| Unit Price with VAT: | 565,77180 Kč |

