9-2348789-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 494,63452 Kč
Datasheet
10 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2348789-1

DigiKey Part Number
1734-9-2348789-1-ND
Manufacturer
Manufacturer Product Number
9-2348789-1
Description
HD MATENET 2+6 TAB ASSY, GRP E,
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.236" (6.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 125°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2348758-1TE Connectivity Deutsch ICT Connectors01734-2348758-1-ND494,63452 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes