
9-2348786-1 | |
|---|---|
DigiKey Part Number | 1734-9-2348786-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2348786-1 |
Description | HD MATENET 2+6 REC HSG ASSY, GRP |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2348755-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2348755-1-ND | 375,03505 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,31000 Kč | 412,31 Kč |
| 10 | 350,47700 Kč | 3 504,77 Kč |
| 25 | 328,53240 Kč | 8 213,31 Kč |
| Unit Price without VAT: | 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 498,89510 Kč |


