LUMAWISE Endurance N+ Network Lighting Control
TE base assemblies provide an interface solution between the network lighting control and luminaire-mounted receptacle
TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting control and luminaire-mounted receptacle. The base assembly includes power-twist-lock terminals, spring leaf signal terminals, and an integral sealing gasket. Coupled with a LUMAWISE Endurance N IK09-rated cover, the bases and covers provide an IP66-rated enclosure.
Benefits
- Lower price and fewer steps to add the gasket
- Shortened customer time-to-market with more affordable control options
Features
- ANSI C136.10/C136.41 compliant
- Long-term reliability
- Optional vent in the base assembly increases the life expectancy of the electronics inside the enclosure
- Two-shot-molded integral base and perimeter gasket
- PCB solder pin layout is identical to existing 76 mm and 81 mm diameter base assemblies
- Bases accept existing LUMAWISE Endurance N 76 mm and 81 mm diameter covers
- Operating temperature range: -40°C to +105°C
- Three versions available
- 3-position: three power contacts
- 5-position: three power contacts plus two dimming/signal contacts
- 7-position: three power contacts plus four dimming/signal contacts
- Contact plating:
- Tin-plated power contacts
- Gold-plated signal contacts
- Base housing color: black
- Base housing material: UL 94V-0
- IP66 photocells
- Dimmable photocells
- Standalone lighting controls
- Network lighting controls
- Discrete lighting controls
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting (i.e. parking lots and car dealerships)
LUMAWISE Endurance N+ 76 mm Bases
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2468181-6 | LUMAWISE ENDURANCE N+ 76MM, 3P, | 100 - Immediate | $165.46 | View Details |
![]() | ![]() | 2468181-5 | LUMAWISE ENDURANCE N+ 76MM, 5P, | 100 - Immediate | $182.68 | View Details |
![]() | ![]() | 2468181-3 | LUMAWISE ENDURANCE N+ 76MM, 3P, | 98 - Immediate | $188.77 | View Details |
![]() | ![]() | 2468181-4 | LUMAWISE ENDURANCE N+ 76MM, 7P, | 77 - Immediate | $200.11 | View Details |
![]() | ![]() | 2468181-2 | LUMAWISE ENDURANCE N+ 76MM, 5P, | 100 - Immediate | $205.99 | View Details |
![]() | ![]() | 2468181-1 | LUMAWISE ENDURANCE N+ 76MM, 7P, | 50 - Immediate | $223.00 | View Details |
LUMAWISE Endurance N+ 81 mm Bases
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2466136-6 | LUMAWISE ENDURANCE N+ 81MM, 3P, | 100 - Immediate | $145.94 | View Details |
![]() | ![]() | 2466136-5 | LUMAWISE ENDURANCE N+ 81MM, 5P, | 96 - Immediate | $163.57 | View Details |
![]() | ![]() | 2466136-3 | LUMAWISE ENDURANCE N+ 81MM, 3P, | 100 - Immediate | $169.45 | View Details |
![]() | ![]() | 2466136-4 | LUMAWISE ENDURANCE N+ 81MM, 7P, | 99 - Immediate | $181.00 | View Details |
![]() | ![]() | 2466136-2 | LUMAWISE ENDURANCE N+ 81MM, 5P, | 100 - Immediate | $186.88 | View Details |
![]() | ![]() | 2466136-1 | LUMAWISE ENDURANCE N+ 81MM, 7P, | 94 - Immediate | $204.10 | View Details |