



2466136-6 | |
|---|---|
DigiKey Part Number | 17-2466136-6-ND |
Manufacturer | |
Manufacturer Product Number | 2466136-6 |
Description | LUMAWISE ENDURANCE N+ 81MM, 3P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2466136-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 3 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 1.5A, 15A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 123,97200 Kč | 1 239,72 Kč |
| 25 | 116,19440 Kč | 2 904,86 Kč |
| 50 | 110,64680 Kč | 5 532,34 Kč |
| 100 | 105,36380 Kč | 10 536,38 Kč |
| 300 | 97,50560 Kč | 29 251,68 Kč |
| 500 | 94,05592 Kč | 47 027,96 Kč |
| 1 000 | 89,57117 Kč | 89 571,17 Kč |
| 2 500 | 83,97067 Kč | 209 926,67 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

