



2468181-2 | |
|---|---|
DigiKey Part Number | 17-2468181-2-ND |
Manufacturer | |
Manufacturer Product Number | 2468181-2 |
Description | LUMAWISE ENDURANCE N+ 76MM, 5P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2468181-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 5 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 1.5A, 15A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 175,08100 Kč | 1 750,81 Kč |
| 25 | 164,10360 Kč | 4 102,59 Kč |
| 50 | 156,26720 Kč | 7 813,36 Kč |
| 100 | 148,80860 Kč | 14 880,86 Kč |
| 300 | 137,71327 Kč | 41 313,98 Kč |
| 500 | 132,84174 Kč | 66 420,87 Kč |
| 1 000 | 126,50917 Kč | 126 509,17 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |

