



2466136-2 | |
|---|---|
DigiKey Part Number | 17-2466136-2-ND |
Manufacturer | |
Manufacturer Product Number | 2466136-2 |
Description | LUMAWISE ENDURANCE N+ 81MM, 5P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2466136-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 5 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 1.5A, 15A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,87100 Kč | 1 588,71 Kč |
| 25 | 148,91800 Kč | 3 722,95 Kč |
| 50 | 141,80780 Kč | 7 090,39 Kč |
| 100 | 135,04020 Kč | 13 504,02 Kč |
| 300 | 124,97170 Kč | 37 491,51 Kč |
| 500 | 120,55036 Kč | 60 275,18 Kč |
| 1 000 | 114,80321 Kč | 114 803,21 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |

