



2468181-6 | |
|---|---|
DigiKey Part Number | 17-2468181-6-ND |
Manufacturer | |
Manufacturer Product Number | 2468181-6 |
Description | LUMAWISE ENDURANCE N+ 76MM, 3P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2468181-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 3 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 1.5A, 15A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,51900 Kč | 1 405,19 Kč |
| 25 | 131,70800 Kč | 3 292,70 Kč |
| 50 | 125,42100 Kč | 6 271,05 Kč |
| 100 | 119,43450 Kč | 11 943,45 Kč |
| 300 | 110,52857 Kč | 33 158,57 Kč |
| 500 | 106,61818 Kč | 53 309,09 Kč |
| 1 000 | 101,53478 Kč | 101 534,78 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |

