STM32MP25 Second-Generation Application Processors

STMicroelectronics' second-generation STM32 microprocessors enable secure computing and advanced edge AI

Image of STMicroelectronics STM32MP25 Second-Generation Application ProcessorsSTMicroelectronics' second generation of STM32 application processors opens the door to higher performances with a 64-bit platform specifically for industrial applications requiring chip robustness in a connected and secure environment.

This product offers advanced edge AI capabilities with its NPU accelerator and flexibility in running AI applications on the CPU, GPU, or NPU. Additionally, this product is designed to support high-end edge computing use cases, such as machine vision, through its multimedia capabilities. All this is thanks to the whole ST edge AI ecosystem offer.

Features

  • Robustness for complex industrial applications
  • Industrial-grade MPU
    • 100% operating time for 10 years
    • Extended temperature up to +125°C
  • 10-year rolling longevity program
  • Flexible resource allocation between cores
  • 64-bit MPU with advanced compute capabilities
  • Enabling edge AI
    • NPU accelerator: up to 1.35 TOPS
    • Flexibility to run AI on CPU, GPU or NPU depending on application (AI tools)
  • Enabling high-end edge computing use cases (machine vision) thanks to multimedia capabilities
    • 3D GPU supports up to 1080p resolution
    • Full HD video pipe with LVDS and DSI interfaces
    • MIPI CSI-2 camera interface with Lite-ISP
  • Supporting the growth of connected applications
  • Hardware interfaces
    • TSN support (time-sensitive networking)
    • Up to 3 gigabit Ethernet ports (with 2-port switch)
    • PCIe® Gen2, USB 3.0, 3 x CAN-FD
  • Supporting ecosystem for faster development:
    • Software (OpenSTLinux with Yocto, Android) and hardware tools
    • Third parties (partners): Buildroot, OpenWRT, flash programming, SOM and design houses
  • Strong security
    • SESIP3 certification target
    • TrustZone® on Cortex®-A and Cortex-M
    • Secure provisioning ecosystem
    • Secure isolation for edge confidential computing allowing data to be processed and securely analyzed
Applications
  • Industrial and factory automation: gateways, PLCs, HMIs, metering, bar code readers
  • Smart homes: Gateways, HMIs, whitegoods, doorbells
  • Smart city and infrastructure: power grids, EV charging, metering, HMIs

STM32MP25 Second-Generation Application Processors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
M32MP
STM32MP215FAN3M32MP0 - Immediate$16.41View Details
New Product
M32MP
STM32MP215FAL3M32MP0 - Immediate$16.09View Details
New Product
M32MP
STM32MP215DAN3M32MP0 - Immediate$15.24View Details
New Product
IC MCU 32/64-BIT 225-VFBGA
STM32MP215FAO3IC MCU 32/64-BIT 225-VFBGA199 - Immediate$14.90View Details
New Product
IC MCU 32/64-BIT
STM32MP215FAM3IC MCU 32/64-BIT200 - Immediate$17.10View Details
New Product
IC MCU 32/64-BIT 225-VFBGA
STM32MP215DAO3IC MCU 32/64-BIT 225-VFBGA200 - Immediate$13.88View Details
New Product
IC MCU 32/64-BIT 289-TFBGA
STM32MP215DAM3IC MCU 32/64-BIT 289-TFBGA195 - Immediate$16.09View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257DAL3MPU WITH DUAL ARM CORTEX-A35 1.5134 - Immediate$23.64View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257FAL3MPU WITH DUAL ARM CORTEX-A35 1.5862 - Immediate$24.61View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257DAK3MPU WITH DUAL ARM CORTEX-A35 1.572 - Immediate$25.74View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257FAK3MPU WITH DUAL ARM CORTEX-A35 1.5278 - Immediate$26.70View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257DAI3MPU WITH DUAL ARM CORTEX-A35 1.58 - Immediate$29.73View Details
MPU WITH DUAL ARM CORTEX-A35 1.5STM32MP257FAI3MPU WITH DUAL ARM CORTEX-A35 1.5151 - Immediate$30.68View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR STM32MP257FSTM32MP257F-EV1EVAL BOARD FOR STM32MP257F98 - Immediate$425.00View Details

Discovery Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISCOVERY STM32MP257F EVAL BRDSTM32MP257F-DKDISCOVERY STM32MP257F EVAL BRD242 - Immediate$102.69View Details
Published: 2024-10-07