STM32MP257F-EV1 Evaluation Board
STMicroelectronics STM32MP257F-EV1 evaluation board includes a 32-bit DDR4, an eMMC and sNOR Flash, a power management IC, and an ST-LINK debug tool
The STMicroelectronics STM32MP257 evaluation board (STM32MP257F-EV1) leverages the capabilities of the 1.5 GHz STM32MP257F microprocessors (TFBGA 18 mm x 18 mm) to allow users to evaluate the platform and start developing applications using the STMicroelectronics STM32 ecosystem, that includes OpenSTLinux Distribution software and Android. It comprises a 32-bit DDR4, an eMMC and sNOR Flash, a dedicated power management IC (STPMIC25), and an ST-LINK embedded debug tool.
It also includes several interfaces: 2+1 Gigabit Ethernet switch ports with TSN support, one CSI and one DSI connector, a mini PCIe® connector, LEDs, two FDCAN, one USB Type-C® connector, a dual USB Host Type-A connector, and one microSD™ connector. A 7” LVDS WSVGA color display (B-LVDS7-WSVGA), an AI camera board (B-CAMS-IMX), and a DSI/HDMI adapter (B-LCDAD-HDMI1 ) are available as accessories.
Applications
- Industrial and factory automation (gateways, PLCs, HMIs, metering, bar code readers)
- Smart homes (gateways, HMIs, whitegoods, doorbells)
- Smart city and infrastructure (power grids, EV charging, metering, HMIs)
STM32MP257F-EV1 Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Core Processor | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32MP257F-EV1 | EVAL BOARD FOR STM32MP257F | MPU | ARM® Cortex®-A35, Cortex®-M33 | 86 - Immediate | $8,863.59 | View Details |
Associated Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-LCDAD-HDMI1 | DSI TO HDMI ADAPTER | 20 - Immediate | $931.20 | View Details |
![]() | ![]() | B-LVDS7-WSVGA | GRAPHIC DISPLAY TFT RGB 7" | 23 - Immediate | $3,701.85 | View Details |
![]() | ![]() | B-CAMS-IMX | CAMERA MODULE BUNDLE FOR STM32 B | 159 - Immediate | $1,828.19 | View Details |