STM32N6 Series MCUs
STMicroelectronics MCUs redefine performance for industrial and consumer applications
The STMicroelectronics STM32N6 is based on the Arm® Cortex®-M55 running at 800 MHz. The Cortex-M55 is the first MCU to introduce the Arm Helium vector processing technology, bringing DSP processing capability to a standard MCU.
The STM32N6 is the first STM32 MCU that embeds the ST Neural-ART Accelerator™, an in-house developed neural processing unit (NPU) engineered for power-efficient edge AI applications. Clocked at 1 GHz and providing up to 600 GOPS of processing capabilities, it allows for real-time neural network inference of computer vision and audio applications.
A dedicated computer vision pipeline consisting of a MIPI CSI-2® interface paired with image signal processing assures large compatibility with cameras on the market. An H264 hardware encoder, JPEG codec, and the NeoChrom™ accelerator for graphics allow the STM32N6 to be deployed in demanding feature-rich products.
Features
- Performance
- Helium M-Profile Vector Extension (MVE) brings in up to roughly 150 new instructions and is aimed at rapidly executing advanced DSP and machine-learning code
- ST Neural-ART Accelerator is optimized for intensive AI algorithms, clocked at 1GHz and provides 600 GOPS at an average of 3TOPS/W energy efficiency
- Memory
- Flash-less configuration: 4.2 MB contiguous embedded RAM
- Fast serial I/F for external memories provide a low-pin-count, cost-effective way to access external RAM or Flash through 8- or 16-bit interfaces
- Flexible memory controller (PSRAM, SDRAM, NOR, NAND)
- Extended multimedia capabilities
- Chrom-ART™ accelerator for 2D graphics acceleration
- Chrom-GRC™ graphic resource cutter for non-square displays
- NeoChrom accelerator offers 2.5D acceleration for advanced drawing, perspective correction, and texture mappings
- H.264 encoder: 720p/1080p at 30 fps
- JPEG hardware accelerator: JPEG compression and decompression, high-quality motion JPEG video playback
- Dedicated image signal processor (ISP): dimensioned for 5 Mpx camera at 30 fps, generate three different outputs from the same input, multiple camera interfaces: MIPI CSI-2, two-lane interface, 16-bit parallel interface, STM32-ISP-IQTune to manage ISP tuning
- Security
- Target SESIP level 3 and PSA level 3 certifications
- TrustZone®
- Side-channel-resistant AES/PKA and fast AES/SHA
- RIF: Tenant-aware firewalling
- Drones
- Smart industry
- Smart homes
- Smart farming
- Personal healthcare
- Automotive
- Smart buildings
- Robots
- Personal electronics
STM32N6 Series MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32N657X0H3Q | HIGH-PERFORMANCE MCU WITH NEURAL | 1367 - Immediate | $475.92 | View Details |
Cameras
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-CAMS-IMX | CAMERA MODULE BUNDLE FOR STM32 B | 20 - Immediate | $1,828.19 | View Details |
Development Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-N657X0-Q | NUCLEO-144 STM32N657X0 EVAL BRD | 894 - Immediate | $1,579.18 | View Details |
![]() | ![]() | STM32N6570-DK | DISCOVERY KIT WITH STM32N657X0 M | 20 - Immediate | $4,664.75 | View Details |