
STM32MP215FAO3 | |
|---|---|
DigiKey Part Number | 497-STM32MP215FAO3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32MP215FAO3 |
Description | IC MCU 32/64-BIT 225-VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz 225-VFBGA (8x8) |
Datasheet | Datasheet |
Category | Number of I/O 123 |
Mfr | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D - 12b SAR |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz | Mounting Type Surface Mount |
Core Size 32/64-Bit | Supplier Device Package 225-VFBGA (8x8) |
Speed 300MHz | Package / Case 225-VFBGA |
Connectivity CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 247,06200 Kč | 2 470,62 Kč |
| 25 | 230,60840 Kč | 5 765,21 Kč |
| 100 | 212,52500 Kč | 21 252,50 Kč |
| 250 | 203,90064 Kč | 50 975,16 Kč |
| 500 | 198,70324 Kč | 99 351,62 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |

