New Product
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP215FAM3

DigiKey Part Number
497-STM32MP215FAM3-ND
Manufacturer
Manufacturer Product Number
STM32MP215FAM3
Description
IC MCU 32/64-BIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Mfr
Number of I/O
123
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D - 12b SAR
Core Processor
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz
Oscillator Type
External, Internal
Core Size
32/64-Bit
Operating Temperature
-40°C ~ 125°C (TJ)
Speed
300MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1359,07000 Kč359,07 Kč
10284,69100 Kč2 846,91 Kč
25266,13720 Kč6 653,43 Kč
100245,73750 Kč24 573,75 Kč
250236,01416 Kč59 003,54 Kč
714227,55655 Kč162 475,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,07000 Kč
Unit Price with VAT:434,47470 Kč