STEVAL-ROBKIT1 Robotics Evaluation Platform
STMicroelectronics comprehensive robotics evaluation platforms are for the development of robotics technologies and applications
The STMicroelectronics STEVAL-ROBKIT1 is a comprehensive robotics evaluation platform for the development of robotics technologies and applications. The modular design of the kit includes a main board, a motor control board, and an imaging board.
The main board is driven by an STM32H725 MCU, which integrates various functionalities and controls the motor board and the imaging board. The motor board is based on an STM32G071 microcontroller dedicated to motor control and actuation using motor drivers to regulate the movement speed and direction of the robot. The imaging board is equipped with a time-of-flight (ToF) sensor and a camera module, which enable it to perceive and interact with its surroundings.
An inertial measurement unit (IMU) and magnetometer provide precise orientation and motion sensing for navigation and stability in dynamic environments. A Bluetooth® Low Energy (BLE) module facilitates wireless communication, enabling control through a remote interface. Dedicated firmware is included to allow the robot to move autonomously and let users try various AI algorithms.
User manual for STEVAL-ROBKIT1
- Modular design for different robotics applications
- Based on the high-performance STM32H7 MCU
- DC motor and STM32G0 controller for navigation
- ToF sensor for obstacle and cliff detection
- Monochrome camera
- Onboard external Flash and PSRAM memories
- Mobile app for remote control functionality
- 6-axis IMU sensor for odometer
- Magnetometer for position accuracy
- Audio signal sensing using low-distortion digital microphone
- Sound indication using buzzer
- BLE connectivity using certified BlueNRG-M2SA module
- LEDs and keys for user interface
- 40-pin Raspberry Pi compatible GPIO connector
- Image sensing
- Motion sensing
- Presence sensing
- Brushed DC motors
- Lawnmowers
- Robot vacuum cleaners
- Garden tools
- Pool cleaners
- AR toys
- Robotic and motorized toys
STEVAL-ROBKIT1 Robotics Evaluation Platform
| Image | Manufacturer Part Number | Description | Configuration | Utilized IC / Part | Interconnect System | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ROBKIT1 | EVAL KIT ROBOTIC APP | Sensors | STM32H725 | - | 9 - Immediate | $6,273.15 | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H725IGT6 | IC MCU 32BIT 1MB FLASH 176LQFP | 0 - Immediate | $180.05 | View Details |
![]() | ![]() | LSM6DSV16BXTR | INEMO INERTIAL MODULE: 3D ACCELE | 0 - Immediate | $136.49 | View Details |
![]() | ![]() | CAM-6G3-152CLR | PROMODULE FEATURING VD56G3 SENSO | 14 - Immediate | $450.20 | View Details |
![]() | ![]() | VL53L8CXV0GC/1 | SENSOR T DISTANCE SENSOR I2C SPI | 3308 - Immediate | $168.19 | View Details |
![]() | ![]() | STSPIN240 | IC HALF BRIDGE DRV 1.3A 16VFQFPN | 32699 - Immediate | $47.88 | View Details |
![]() | ![]() | STM32G071CBT6 | IC MCU 32BIT 128KB FLASH 48LQFP | 2070 - Immediate | $70.34 | View Details |
![]() | ![]() | LSM6DSRXTR | CONSUMER MEMS | 4639 - Immediate | $103.52 | View Details |
![]() | ![]() | LIS2MDLTR | SEN MR I2C/SPI 12-LGA | 0 - Immediate | $53.12 | View Details |