


STEVAL-ROBKIT1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-ROBKIT1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ROBKIT1 |
Description | EVAL KIT ROBOTIC APP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | The STEVAL-ROBKIT1 is a modular robotics evaluation kit built around the high-performance STM32H725 MCU, ideal for developing robotic applications. It includes a motor control board with an STM32G071 for navigation, a ToF sensor and monochrome camera for obstacle detection, IMU and magnetometer for accurate movement, and BLE connectivity for control via mobile app. The kit also features onboard Flash/PSRAM, a digital microphone, buzzer, LEDs, keys, and a 40-pin Raspberry Pi–compatible connector. |
Datasheet | Datasheet |
Category | Configuration Sensors |
Manufacturer STMicroelectronics | Utilized IC / Part STM32H725 |
Packaging Bulk | Contents Base, Board, Power Supply |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 273,15000 Kč | 6 273,15 Kč |
| Unit Price without VAT: | 6 273,15000 Kč |
|---|---|
| Unit Price with VAT: | 7 590,51150 Kč |



















