CAM-55G0/CAM-56G3/CAM-66GY Camera Promodules
STMicroelectronics promodules are a full range of sample camera modules made for the evaluation of image sensors
STMicroelectronics CAM-55G0, CAM-56G3, and CAM-66GY promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD55G0, VD56G3, and VD66GY image sensors. These ready-to-use vision extensions integrate VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 5.0 mm or 6.5 mm square.
The VD55G0* is a global shutter image sensor with high BSI performance that captures up to 210 frames per second in a 644 x 604 resolution format. The pixel construction of this device minimizes crosstalk while enabling a high quantum efficiency (QE) in the near infrared spectrum.
The VD56G3* series of multiple-image sensors was developed by STMicroelectronics for professional and consumer vision applications. Leveraging state-of-the-art technologies developed by STMicroelectronics’ foundry, the sensor provides outstanding performance in visible and near infrared regions. Its clever design and complete toolbox of on-chip functions make it the ideal solution for designing tomorrow’s smart and optimized systems.
The VD66GY* is part of a complete series of image sensors developed by STMicroelectronics for professional and consumer vision applications. Leveraging state-of-the-art technologies developed by STMicroelectronics’ foundry, the sensor provides outstanding performance, enabling it to capture bright and sharp color images. With its clever design and complete toolbox of on-chip functions, it is the ideal solution for designing tomorrow’s smart and optimized systems.
CAM-55G0, CAM-56G3, and CAM-66GY promodules can be tested and integrated on computers or embedded processing boards using hardware and software tools from STMicroelectronics. The compatible EVK Main and P-Board hardware kits enable straight connection to PC and embedded processing platforms, respectively. Evaluation GUI software and Linux drivers are available for download from the Imaging Software section of the website.
*The VD55G0, VD56G3 and VD66GY are die product and cannot be purchased on their own.
Features
- Promodules: turnkey camera modules for evaluation
- Including image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in cleanroom environment using specialized equipment
- Small footprint down to 6.5 mm square
- Various lens options
- Ultra-wide-angle lens for wide scene capture: 152° to 158° DFOV
- Highly compact lens for a thin module: 84° DFOV
- General-purpose lens enabling various system setups: 73° DFOV
- Plug-and-play connector to change promodules at any time
- FPC-to-board 30-pin connector
- Same connector for all ST promodules
- Ready for evaluation and integration
- On computer with a USB output using the EVK Main hardware tool and the Evaluation GUI free software
- On embedded processing platforms with a MIPI CSI-2 output using the P-Board hardware tool and free Linux software tools
- Promodules also available in monochrome versions (CAM-56G3)
Image Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAM-5G0-079CLR | PROMODULE FEATURING VD55G0 SENSO | 11 - Immediate | $365.18 | View Details |
![]() | ![]() | CAM-5G0-158CLR | PROMODULE FEATURING VD55G0 SENSO | 20 - Immediate | $365.18 | View Details |
![]() | ![]() | CAM-6GY-073VIS | PROMODULE FEATURING VD66GY SENSO | 6 - Immediate | $447.14 | View Details |
![]() | ![]() | CAM-6GY-084VIS | PROMODULE FEATURING VD66GY SENSO | 16 - Immediate | $447.14 | View Details |
![]() | ![]() | CAM-6GY-152VIS | PROMODULE FEATURING VD66GY SENSO | 20 - Immediate | $447.14 | View Details |
![]() | ![]() | CAM-6G3-073CLR | PROMODULE FEATURING VD56G3 SENSO | 12 - Immediate | $447.14 | View Details |
![]() | ![]() | CAM-6G3-084CLR | PROMODULE FEATURING VD56G3 SENSO | 20 - Immediate | $447.14 | View Details |
![]() | ![]() | CAM-6G3-152CLR | PROMODULE FEATURING VD56G3 SENSO | 2 - Immediate | $447.14 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-EVK-U0I1 | EVK MAIN HARDWARE USB KIT FOR EV | 59 - Immediate | $3,368.16 | View Details |
![]() | ![]() | STEVAL-CAM-M0I1 | P-BOARD: HARDWARE MIPI CSI-2 KIT | 51 - Immediate | $824.42 | View Details |
![]() | ![]() | STEVAL-66GYMAI1 | VD66GY S-BOARD: HARDWARE MIPI CS | 21 - Immediate | $1,223.18 | View Details |
![]() | ![]() | STEVAL-56G3MAI1 | VD56G3 S-BOARD: HARDWARE MIPI CS | 13 - Immediate | $1,223.18 | View Details |