Similar

LIS2MDLTR | |
|---|---|
DigiKey Part Number | 497-17588-2-ND - Tape & Reel (TR) 497-17588-1-ND - Cut Tape (CT) 497-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2MDLTR |
Description | SEN MR I2C/SPI 12-LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2MDLTR Models |
Category | Resolution 16 b |
Manufacturer STMicroelectronics | Bandwidth 5Hz ~ 50Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Selectable Scale |
Technology Magnetoresistive | Supplier Device Package 12-LGA (2x2) |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 12-WFLGA |
Voltage - Supply 1.71V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS2DH12TR | STMicroelectronics | 21 664 | 497-14851-1-ND | 1,79000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 5 | 46,92400 Kč | 234,62 Kč |
| 10 | 44,73500 Kč | 447,35 Kč |
| 25 | 42,13640 Kč | 1 053,41 Kč |
| 50 | 40,36380 Kč | 2 018,19 Kč |
| 100 | 38,74120 Kč | 3 874,12 Kč |
| 500 | 35,47438 Kč | 17 737,19 Kč |
| 1 000 | 34,25891 Kč | 34 258,91 Kč |
| 5 000 | 31,81089 Kč | 159 054,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 30,89855 Kč | 308 985,50 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |



















