


LSM6DSV16BXTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV16BXTR-ND - Tape & Reel (TR) 497-LSM6DSV16BXTRCT-ND - Cut Tape (CT) 497-LSM6DSV16BXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV16BXTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV16BXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,16000 Kč | 114,16 Kč |
| 10 | 87,32000 Kč | 873,20 Kč |
| 25 | 80,59840 Kč | 2 014,96 Kč |
| 100 | 73,21330 Kč | 7 321,33 Kč |
| 250 | 69,69296 Kč | 17 423,24 Kč |
| 500 | 67,57122 Kč | 33 785,61 Kč |
| 1 000 | 65,82522 Kč | 65 825,22 Kč |
| 2 500 | 63,98231 Kč | 159 955,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 62,87156 Kč | 314 357,80 Kč |
| Unit Price without VAT: | 114,16000 Kč |
|---|---|
| Unit Price with VAT: | 138,13360 Kč |











