Universal Serial Bus (USB) 2.0 and 3.0 Connectors
Stewart Connector's USB 2.0 and USB 3.0 connectors feature a nickel shield and an operating temperature of -55°C to +85°C
Stewart Connector's USB 2.0 and USB 3.0 connectors offer Type A plug configuration for board mountable applications in multiple orientations from right angle to vertical to stackable options.
These connectors expand Stewart's communication offering of product that conforms to the industry standard USB, short for universal serial bus, for USB 2.0 and USB 3.0 (SuperSpeed) connectors. USB 2.0 can withstand a peak current rating of 1.5 A per contact and is able to achieve data transfer rates as high as 480 Mbit/s. USB 3.0 can withstand a peak current rating of 1.8 A per contact while increasing the data transfer rate up to 5 Gbit/s.
- All configurations are shielded
- Available in stacked, right-angle, and vertical orientations
- Through-hole soldering
- Type A receptacle configuration for all USB offerings
- High-temperature plastic material used for reflow or wave soldering
- Desktop and laptop computers
- Portable storage devices
- IOT applications
- Printers and scanners
- Audio and diagnostic applications
- POS equipment
- Servers
- Game ports
Universal Serial Bus 2.0 and 3.0 Connectors
| Image | Manufacturer Part Number | Description | Mounting Feature | Number of Ports | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-52000-001 | CONN RCPT USB3.0 TYPEA 9POS R/A | Horizontal | 1 | 4306 - Immediate | $24.15 | View Details |
![]() | ![]() | SS-52000-002 | CONN RCPT USB3.0 TYPEA 9POS R/A | Vertical, Flag | 1 | 33802 - Immediate | $47.46 | View Details |
![]() | ![]() | SS-52000-003 | CONN RCPT USB3.0 TYPEA STACK R/A | Horizontal | 2 | 2840 - Immediate | $46.41 | View Details |
![]() | ![]() | SS-52000-004 | CONN USB 3.0 VERT TYPE A RECP | Vertical | 1 | 2761 - Immediate | $30.66 | View Details |
![]() | ![]() | SS-52100-001 | CONN RCPT USB2.0 TYPEA 4POS R/A | Horizontal | 1 | 4792 - Immediate | $11.34 | View Details |
![]() | ![]() | SS-52100-002 | CONN RCPT USB2.0 TYPEA 4POS VERT | Vertical | 1 | 9789 - Immediate | $13.02 | View Details |
![]() | ![]() | SS-52100-003 | CONN RCPT USB2.0 TYPEA STACK R/A | Horizontal | 2 | 0 - Immediate | $24.15 | View Details |
![]() | ![]() | SS-52100-004 | CONN RCPT USB2.0 TYPE A 4POS HRZ | Horizontal | 4 | 83 - Immediate | $70.55 | View Details |
![]() | ![]() | SS-52000-005 | 4 PORT USB 3.0 STACK JACK | Horizontal | 4 | 847 - Immediate | $141.95 | View Details |