
SS-52100-004 | |
|---|---|
DigiKey Part Number | 380-SS-52100-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-52100-004 |
Description | CONN RCPT USB2.0 TYPE A 4POS HRZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 16 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 16 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 4 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 25 | 56,10680 Kč | 1 402,67 Kč |
| 50 | 53,42320 Kč | 2 671,16 Kč |
| 100 | 50,86980 Kč | 5 086,98 Kč |
| 250 | 47,68392 Kč | 11 920,98 Kč |
| 500 | 45,40818 Kč | 22 704,09 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



