USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 36 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-52000-005

DigiKey Part Number
380-SS-52000-005-ND
Manufacturer
Manufacturer Product Number
SS-52000-005
Description
4 PORT USB 3.0 STACK JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 36 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS-52000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
36
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
4
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS430)
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
10118,19800 Kč1 181,98 Kč
25110,79400 Kč2 769,85 Kč
50105,49820 Kč5 274,91 Kč
100100,46280 Kč10 046,28 Kč
25094,17352 Kč23 543,38 Kč
50089,68120 Kč44 840,60 Kč
1 00085,40454 Kč85 404,54 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč