USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
SS-52100-002
SS-52100-002
Stewart Connector USB 2.0 and 3.0 Connectors | Digi-Key Daily

SS-52100-002

DigiKey Part Number
380-1413-ND
Manufacturer
Manufacturer Product Number
SS-52100-002
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 889
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,90260 Kč495,13 Kč
1009,43020 Kč943,02 Kč
3008,72607 Kč2 617,82 Kč
5008,41684 Kč4 208,42 Kč
1 0008,01494 Kč8 014,94 Kč
2 5007,51300 Kč18 782,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč