USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
SS-52000-002
SS-52000-002
Stewart Connector USB 2.0 and 3.0 Connectors | Digi-Key Daily

SS-52000-002

DigiKey Part Number
380-1410-ND
Manufacturer
Manufacturer Product Number
SS-52000-002
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 802
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,70400 Kč942,60 Kč
5035,90240 Kč1 795,12 Kč
10034,18890 Kč3 418,89 Kč
25032,04632 Kč8 011,58 Kč
50030,51640 Kč15 258,20 Kč
1 60028,11239 Kč44 979,82 Kč
3 20026,77173 Kč85 669,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč