
ECMF4-2459A6M10Y | |
|---|---|
DigiKey Part Number | 497-ECMF4-2459A6M10YTR-ND - Tape & Reel (TR) 497-ECMF4-2459A6M10YCT-ND - Cut Tape (CT) 497-ECMF4-2459A6M10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF4-2459A6M10Y |
Description | CMC 100MA SMD ESD AEC-Q101 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount 100mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | ECMF4-2459A6M10Y Models |
Category | Features TVS Diode ESD Protection |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.102" L x 0.053" W (2.60mm x 1.35mm) |
Part Status Active | Height (Max) 0.032" (0.80mm) |
Current Rating (Max) 100mA | Package / Case QFN-10L |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 10,41500 Kč | 520,75 Kč |
| 100 | 9,82080 Kč | 982,08 Kč |
| 250 | 9,08456 Kč | 2 271,14 Kč |
| 500 | 8,56550 Kč | 4 282,75 Kč |
| 1 000 | 8,07646 Kč | 8 076,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35903 Kč | 22 077,09 Kč |
| 6 000 | 6,94019 Kč | 41 641,14 Kč |
| 9 000 | 6,70664 Kč | 60 359,76 Kč |
| 15 000 | 6,42392 Kč | 96 358,80 Kč |
| 21 000 | 6,32565 Kč | 132 838,65 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










