REM15/REM20/REM30 DC/DC Series
RECOM Power's 15 W, 20 W, and 30 W isolated DC/DC power supplies for medical applications
RECOM Power's REM15, REM20, and REM30 are 15 W, 20 W, and 30 W converters specifically developed for medical applications. Each series are compact with a 1.6 inch x 1 inch footprint, are highly efficient, and possess a broad operating range of -40°C to +105°C (with derating). They come in both single output options ranging from 5 V up to 24 V and dual outputs of 5 V, 12 V, and 15 V with an extra-wide 4:1 input ratio range.
These modules feature reinforced 5 kVAC/1 minute isolation with low 2 µA leakage including B, BF, and CF compatibility. They also feature clearance and creepage distances of greater than 8.0 mm, low output ripple, and zero-load operation. They are short circuit and overload protected. These power supplies meet the stringent 2MOPP requirements under the UL/IEC/EN60601-1 3rd edition certification. Additionally, each series are certified to CB, IEC/EN, and ANSI/AAMI standards and come with a 5-year warranty.
Features
- 2MOPP reinforced isolation at 250 VAC continuous working voltage
- Up to 5 kVAC/1 minute isolation
- Clearance and creepage distances > 8.0 mm
- 2 µA patient leakage current including B, BF, and CF compatibility
- -40°C to +105°C operating temperature range
- Single and dual outputs
- Compact size of 1.6 in. x 1 in.
- Zero-load operation
- UL/IEC/EN60601-1 3rd edition certified
Applications
- Medical equipment
- Monitoring equipment
- Harsh industrial systems
REM15 REM20 REM30 DC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Voltage - Isolation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REM15-2405SW | DC DC CONVERTER 5V 15W | - | 15 W | 5 kV | 18 - Immediate | $1,898.64 | View Details |
![]() | ![]() | REM15-2412SW | DC DC CONVERTER 12V 15W | - | 15 W | 5 kV | 40 - Immediate | $1,820.32 | View Details |
![]() | ![]() | REM20-2405SW | DC DC CONVERTER 5V 20W | - | 20 W | 5 kV | 15 - Immediate | $2,195.34 | View Details |
![]() | ![]() | REM20-2412SW | DC DC CONVERTER 12V 20W | - | 20 W | 5 kV | 10 - Immediate | $2,104.42 | View Details |
![]() | ![]() | REM30-2405SW | DC DC CONVERTER 5V 30W | - | 30 W | 5 kV | 15 - Immediate | $2,837.67 | View Details |
![]() | ![]() | REM30-2412SW | DC DC CONVERTER 12V 30W | - | 30 W | 5 kV | 0 - Immediate | $2,719.87 | View Details |