Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REM30-2405SW

DigiKey Part Number
945-3203-ND
Manufacturer
Manufacturer Product Number
REM30-2405SW
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM30-2405SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 837,67000 Kč2 837,67 Kč
52 731,96600 Kč13 659,83 Kč
102 687,53400 Kč26 875,34 Kč
252 629,83160 Kč65 745,79 Kč
502 586,96200 Kč129 348,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 837,67000 Kč
Unit Price with VAT:3 433,58070 Kč