


862-505 | |
|---|---|
DigiKey Part Number | 2946-862-505-ND |
Manufacturer | |
Manufacturer Product Number | 862-505 |
Description | TERM BLK 5POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 2.362" (60.00mm) | |
Panel Thickness | - | |
Positions Per Level | 5 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 90,19080 Kč | 2 254,77 Kč |
| 50 | 82,57260 Kč | 4 128,63 Kč |
| 100 | 76,33820 Kč | 7 633,82 Kč |
| 250 | 69,92836 Kč | 17 482,09 Kč |
| 500 | 66,23022 Kč | 33 115,11 Kč |
| 1 000 | 63,32976 Kč | 63 329,76 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |











