Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.079" (2.00mm)
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch

140-502-415-001

DigiKey Part Number
151-140-502-415-001-ND
Manufacturer
Manufacturer Product Number
140-502-415-001
Description
2.0MM PITCH CONNECTOR WITH 2 P.C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-502-415-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68000 Kč42,00 Kč
501,60420 Kč80,21 Kč
1001,52660 Kč152,66 Kč
3001,41177 Kč423,53 Kč
5001,36194 Kč680,97 Kč
1 0001,29663 Kč1 296,63 Kč
2 5001,21536 Kč3 038,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč