
D2HW-C273MRS | |
|---|---|
DigiKey Part Number | D2HW-C273MRS-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C273MRS |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C273MRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 183gf | |
Release Force | 20gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 184,97100 Kč | 1 849,71 Kč |
| 25 | 171,57040 Kč | 4 289,26 Kč |
| 50 | 162,09200 Kč | 8 104,60 Kč |
| 240 | 142,50904 Kč | 34 202,17 Kč |
| 480 | 134,61600 Kč | 64 615,68 Kč |
| 720 | 130,19985 Kč | 93 743,89 Kč |
| 1 200 | 127,84633 Kč | 153 415,60 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |











