


REM20-2412SW | |
|---|---|
DigiKey Part Number | 945-3209-ND |
Manufacturer | |
Manufacturer Product Number | REM20-2412SW |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM20-2412SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,04000 Kč | 2 067,04 Kč |
| 5 | 1 986,36800 Kč | 9 931,84 Kč |
| 10 | 1 954,07400 Kč | 19 540,74 Kč |
| 25 | 1 912,13680 Kč | 47 803,42 Kč |
| 50 | 1 880,97560 Kč | 94 048,78 Kč |
| 100 | 1 850,27660 Kč | 185 027,66 Kč |
| Unit Price without VAT: | 2 067,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 501,11840 Kč |











