IndustrialNet™ Category 5e Shielded 600 V-Rated Patch Cords

Panduit’s robust 600 V-rated patch cords are 100% performance tested

Image of Panduit's IndustrialNet™ Category 5e Shielded 600 V Rated Patch CordsPanduit's industrial patch cords are constructed of Category 5e, industrial grade, 24 AWG stranded, twisted 4-pair shielded SF/UTP cable with a flame retardant (CM) thermoplastic elastomer (TPE) jacket. They are offered in multiple colors and lengths for design flexibility. These 600 V patch cords are pre-terminated to include Category 5e RJ45 shielded modular plugs on each end with a black strain relief boot and wired according to the T568A standard. These are designed to support high-flex applications and is rated for 600 V panel or on-machine applications when the space is shared with high voltage power cables.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Features
  • Temperature rating:
    • -20°C to +70°C (-4°F to +158°F) operating
    • -40°C to +70°C (-40°F to +158°F) storage
  • Exceeds channel and component requirements of ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D standards at swept frequencies up to 100 MHz; meets ODVA
  • Ethernet/IP electrical and mechanical performance requirements
  • Meets all applicable ANSI/TIA-568-A requirements; contacts plated with 50 microinches of gold for superior performance
  • Meets IEC 60603-7
  • UL 1863 approved
  • IP20 rated
  • RoHS compliant
  • PoE compliance: Meets IEEE 802.3af and IEEE 802.3at for PoE applications
  • UL AWM Style 2463 (80°C 600 V)
  • Flex life test: One million cycles at 10x cable diameter; 10 million cycles at 20x cable diameter
  • Torsion life test: three million cycles, 360°
  • Cable jacket diameter: 7.2 mm (0.285 in.) nominal
  • Flame rating: CM (UL1685)
Applications
  • 10BASE-T (Ethernet)
  • 100BASE-T (fast Ethernet)
  • 1000BASE-T (gigabit Ethernet)
  • Industrial Ethernet
  • Ethernet/IP
  • Control panel deployments featuring power source voltages
  • Uplinks featuring gigabit data transmission from the control panel to the consolidation point
  • High flex applications: robotic, C-track

IndustrialNet™ Category 5e Shielded 600 V-Rated Patch Cords

ImageManufacturer Part NumberDescriptionShieldingAvailable QuantityPriceView Details
CABLE MOD 8P8C PLUG-PLUG 0.98'ISTPHCH0.3MTLCABLE MOD 8P8C PLUG-PLUG 0.98'Shielded48 - Immediate$967.07View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'ISTPHCH1MTLCABLE MOD 8P8C PLUG-PLUG 3.28'Shielded102 - Immediate$1,022.96View Details
CABLE MOD 8P8C PLUG-PLUG 6.56'ISTPHCH2MTLCABLE MOD 8P8C PLUG-PLUG 6.56'Shielded142 - Immediate$1,119.11View Details
CABLE MOD 8P8C PLUG-PLUG 9.84'ISTPHCH3MTLCABLE MOD 8P8C PLUG-PLUG 9.84'Shielded0 - Immediate$1,183.76View Details
CABLE MOD 8P8C PLUG-PLUG 16.4'ISTPHCH5MTLCABLE MOD 8P8C PLUG-PLUG 16.4'Shielded83 - Immediate$1,342.47View Details
CABLE MOD 8P8C PLUG-PLUG 1.97'ISTPHCH0.6MTLCABLE MOD 8P8C PLUG-PLUG 1.97'Shielded327 - Immediate$1,000.44View Details
CABLE MOD 8P8C PLUG-PLUG 32.81'ISTPHCH10MTLCABLE MOD 8P8C PLUG-PLUG 32.81'Shielded69 - Immediate$2,018.40View Details
Published: 2018-03-14