Vividia Digital Microscopes

Oasis Scientific’s Vividia high-quality digital microscopes are available in both handheld and desktop versions

Image of Oasis Scientific’s Vividia Digital MicroscopesOasis Scientific’s Vividia high-quality USB digital microscopes come in a wide variety of magnification options. While most of the microscopes transfer video data through USB, some have the option to output through HDMI as well. Both handheld and desktop versions of the Vividia microscope are available. Common applications include circuitry inspection, nature, small text, collectibles, and more, and vary by individual product.

Features
  • Camera types: 2 MP to 12 MP
  • Working distances: 0.38” to 8.90”
  • Interfaces: USB and HDMI
  • Field of view: 1.8 mm to 80 mm
Applications
  • Circuitry inspection and repair
  • Printing inspection
  • Collectible examination (coins, antiques, and others)
  • Nature observation
  • Reading aids
  • Manufacturing

Vividia Digital Microscopes

ImageManufacturer Part NumberDescriptionMagnification RangeAvailable QuantityPriceView Details
Vividia HM-410 microscopeM-R-VMS101Vividia HM-410 microscope270x24 - Marketplace$8,398.78View Details
Vividia PM-70 Digital MicroscopeM-S-UM07Vividia PM-70 Digital Microscope5x ~ 250x89 - Marketplace$3,359.26View Details
Vividia PM-40 microscopeM-S-PM-40Vividia PM-40 microscope1x ~ 150x15 - Marketplace$4,829.12View Details
Vividia HM-16 HDMI/USB MicroscpeM-M-HM16Vividia HM-16 HDMI/USB Microscpe18 - Marketplace$4,409.58View Details
Vividia PM-110-5MP microscopeM-S-PM110-5MPVividia PM-110-5MP microscope500x10 - Marketplace$6,298.98View Details
Vividia UM505 digital microscopeM-TA-AF01Vividia UM505 digital microscope1x ~ 80X, 140x, 320x10 - Marketplace$6,298.98View Details
Vividia PM-190 microscopeM-S-PM190-12MPVividia PM-190 microscope500x8 - Marketplace$8,398.78View Details
Vividia HM-407 microscopeM-AD-0407Vividia HM-407 microscope270x22 - Marketplace$7,558.86View Details
ViTiny UM12 digital microscopeM-ML-UM12ViTiny UM12 digital microscope10x ~ 280x9 - Marketplace$8,398.78View Details
ViTiny UM22 digital microscopeM-ML-UM22ViTiny UM22 digital microscope9x ~ 390x7 - Marketplace$14,698.18View Details
ViTiny UM08 digital microscopeM-ML-UM08ViTiny UM08 digital microscope12x ~ 132x8 - Marketplace$18,897.78View Details
ViTiny UM20 digital microscopeM-ML-UM20ViTiny UM20 digital microscope500x9 - Marketplace$20,997.58View Details
ViTiny UM30 digital microscopeM-M-UM30ViTiny UM30 digital microscope13x ~ 140x5 - Marketplace$31,496.58View Details
Published: 2024-06-25