
M-ML-UM20 | |
|---|---|
DigiKey Part Number | 5687-M-ML-UM20-ND |
Manufacturer | |
Manufacturer Product Number | M-ML-UM20 |
Description | ViTiny UM20 digital microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 500x LED |
Datasheet | Datasheet |
Category | Working Distance 0.87" ~ 8.43" (22.0mm ~ 214.0mm) |
Manufacturer Oasis Scientific Inc. | Illumination LED |
Packaging Bulk | Camera Type CMOS, 2MP |
Part Status Active | Interface HDMI, USB |
Type Microscope, Digital | Includes Adaptor, Calibrator, HDMI Cable, Lens, Microscope, Remote, Stand, USB Cable, User's Manual, White Balance Card |
Magnification Range 500x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 997,58000 Kč | 20 997,58 Kč |
| Unit Price without VAT: | 20 997,58000 Kč |
|---|---|
| Unit Price with VAT: | 25 407,07180 Kč |

