NAFE11388/71388 Universal Input Analog Front Ends

NXP industrial-grade multichannel universal input analog front ends are highly configurable for a wide range of applications

Image of NXP's NAFE11388/71388 Universal Input AFENXP NAFE11388 and NAFE71388 devices integrate dual low-leakage, high-voltage fast multiplexers, low-offset and low-drift PGA and buffers, precision and high data-rate 16-bit or 24-bit Delta-Sigma ADC, and a low-drift voltage reference.

The analog HV input pins are diode-protected internally for EMC and misuse wire scenarios. Inputs can be configured for voltage, current, resistance, RTD, thermocouples, and as single-ended or differential with ranges up to ±25 V.

The devices in the NAFE11388 and NAFE71388 families are equipped with diagnostic circuits for functional safety, monitoring, and detection. Two precise calibration voltage sources are made available for end-to-end system self-calibration and anomaly detection for predictive maintenance.

For an NXP universal analog input solution, engineers can combine the powerful NAFE13388 analog front end (AFE) UIM shield board with the cutting-edge NPU enabled MCXN947 microcontroller Freedom evaluation board for unparalleled flexibility in analog input module design and prototyping.

Features
  • System calibration
    • End-to-end calibration with integrated precise voltage sources
    • Accurate digitally calibrated products are available
    • Full-readout ±3⁰C accurate temperature sensor
    • 0.2% accuracy for the internal oscillator
    • Diagnostic system for faults detection and prediction
    • CRC error detection
    • Ten GPIOs
    • 30 MHz SPI interface
    • 8 kV HBM ESD and IEC61000-4-5 2,000 V surge protection
    • Power supply:
      • HV: ±7 V to ±24 V
      • LV: 3.3 V
    • Operating temperature range TA: -40°C to +125°C
    • Package: 64 pin, 9 mm x 9 mm x 0.85 mm VQFN
  • 8 configurable HV inputs
    • Single-ended or differential with ranges up to ±25 V
    • Configurable for voltage, current, resistance, RTD, and thermocouples
    • Overvoltage protected up to ±36 V
  • Fast data-rate
    • NAFE11388: 7.5 SPS to 288 kSPS
    • NAFE71388: 15 SPS to 576 kSPS
    • Simultaneous 50 Hz/60 Hz line rejection
  • High accuracy
    • 0.01% accuracy at room temperature
    • 0.05% accuracy over temperature
    • ENOB:
      • NAFE11388: 17-bit at 72 kSPS / 24-bit at 30 SPS
      • NAFE71388: 17-bit at 144 kSPS / 24-bit at 50 SPS
Applications
  • Industrial
  • PLC
  • I/O modules
  • Data loggers
  • Sensors and data acquisition systems
  • Instrumentation
Diagrams


Click to Enlarge

Resources

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR NAFE11388NAFE11388-EVBEVAL BOARD FOR NAFE113880 - Immediate$6,435.05View Details
8-CH  AFE ARDUINO BOARDNAFE13388-UIM8-CH AFE ARDUINO BOARD13 - Immediate$1,296.42View Details
FREEDOM MCXN947 EVAL BRDFRDM-MCXN947FREEDOM MCXN947 EVAL BRD874 - Immediate$551.20View Details

NAFE11388/71388 Universal Input Analog Front Ends

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AFE 24BIT 64-HVQFNNAFE11388B40BSEIC AFE 24BIT 64-HVQFN210 - Immediate$438.23View Details
IC AFE 24BIT 64-HVQFNNAFE11388B40BSKIC AFE 24BIT 64-HVQFN1273 - Immediate$429.83View Details
IC AFE 24BIT 64-HVQFNNAFE11388B40BSMPIC AFE 24BIT 64-HVQFN985 - Immediate$429.83View Details
IC AFE 24BIT 64-HVQFNNAFE71388B40BSEIC AFE 24BIT 64-HVQFN244 - Immediate$464.27View Details
IC AFE 24BIT 64-HVQFNNAFE71388B40BSKIC AFE 24BIT 64-HVQFN1300 - Immediate$478.12View Details
IC AFE 24BIT 64-HVQFNNAFE71388B40BSMPIC AFE 24BIT 64-HVQFN1000 - Immediate$478.12View Details
Updated: 2025-04-24
Published: 2022-11-25