
NAFE71388B40BSMP | |
|---|---|
DigiKey Part Number | 568-NAFE71388B40BSMPTR-ND - Tape & Reel (TR) 568-NAFE71388B40BSMPCT-ND - Cut Tape (CT) 568-NAFE71388B40BSMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAFE71388B40BSMP |
Description | IC AFE 24BIT 64-HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 135 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Category | Power (Watts) 135 mW |
Manufacturer NXP USA Inc. | Voltage - Supply, Analog 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.97V ~ 3.63V |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Number of Bits 24 | Package / Case 64-VFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,12000 Kč | 478,12 Kč |
| 10 | 382,89900 Kč | 3 828,99 Kč |
| 25 | 359,07400 Kč | 8 976,85 Kč |
| 100 | 338,43740 Kč | 33 843,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 312,66799 Kč | 312 667,99 Kč |
| Unit Price without VAT: | 478,12000 Kč |
|---|---|
| Unit Price with VAT: | 578,52520 Kč |

