8 Channel AFE 24 Bit 135 mW 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAFE71388B40BSK

DigiKey Part Number
568-NAFE71388B40BSKTR-ND - Tape & Reel (TR)
568-NAFE71388B40BSKCT-ND - Cut Tape (CT)
568-NAFE71388B40BSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NAFE71388B40BSK
Description
IC AFE 24BIT 64-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 135 mW 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
135 mW
Manufacturer
NXP USA Inc.
Voltage - Supply, Analog
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.97V ~ 3.63V
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Number of Bits
24
Package / Case
64-VFQFN Exposed Pad
Number of Channels
8
Supplier Device Package
64-HVQFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,12000 Kč478,12 Kč
10382,89900 Kč3 828,99 Kč
25359,07400 Kč8 976,85 Kč
100338,43740 Kč33 843,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300310,58222 Kč403 756,89 Kč
Manufacturers Standard Package
Unit Price without VAT:478,12000 Kč
Unit Price with VAT:578,52520 Kč