8 Channel AFE 24 Bit 125 mW 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAFE11388B40BSK

DigiKey Part Number
568-NAFE11388B40BSKTR-ND - Tape & Reel (TR)
568-NAFE11388B40BSKCT-ND - Cut Tape (CT)
568-NAFE11388B40BSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NAFE11388B40BSK
Description
IC 8-IN LOW-POWER 25V AFE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 125 mW 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
8
Power (Watts)
125 mW
Voltage - Supply, Analog
2.97V ~ 3.6V
Voltage - Supply, Digital
2.97V ~ 3.6V
Mounting Type
Surface Mount, Wettable Flank
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-HVQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,47000 Kč418,47 Kč
10333,85300 Kč3 338,53 Kč
25312,74400 Kč7 818,60 Kč
100289,52590 Kč28 952,59 Kč
250278,45952 Kč69 614,88 Kč
500271,79170 Kč135 895,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300246,72446 Kč320 741,80 Kč
Manufacturers Standard Package
Unit Price without VAT:418,47000 Kč
Unit Price with VAT:506,34870 Kč