


NAFE13388-UIM | |
|---|---|
DigiKey Part Number | 568-NAFE13388-UIM-ND |
Manufacturer | |
Manufacturer Product Number | NAFE13388-UIM |
Description | 8-CH AFE ARDUINO BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | NAFE13388 Analog Front End (AFE) Interface Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Utilized IC / Part | NAFE13388 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,42000 Kč | 1 296,42 Kč |
| Unit Price without VAT: | 1 296,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,66820 Kč |


