88W8997 2.4/5 GHz Dual-Band 2x2 Wi-Fi® 5 (802.11ac) + Bluetooth® 5.3 Solution
NXP's Wi-Fi 5 + Bluetooth 5.3 solution helps to reduce power consumption by up to 40%
NXP's 88W8997 is a 28 nm, 802.11ac wave-2, 2x2 MU-MIMO combo solution with full support for Bluetooth 5.3. The design enhancements and the low-power 28 nm process technology reduce the power consumption by up to 40% over existing solutions. The 88W8997 features a high level of integration, including dual-band power amplifiers (PAs), low-noise amplifiers (LNAs), and switches. Helping to reduce board-level BOM (bill of materials) to the bare minimum and enabling easy chip-on-board and module design for board markets.
Wireless modules based on the NXP 88W8997 are offered by the leading module manufacturers listed below.
- 2x2, MU-MIMO combo, with low-power 28 nm design
- Bluetooth 5.3 includes support for features like 2 Mbps LE and direction-finding using angle of arrival (AOA) and angle of departure (AOD)
- Dual-band PAs, LNAs, and switches
- Concurrent applications support a device having two independent radio links without compromising the 2x2 MIMO link
- Precision indoor location capability, including IEEE 802.11mc as well as Bluetooth low energy direction finding
- Mobile computing
- Smart homes
- Gaming
- Set-top boxes
- TVs
2.4/5 GHz Dual-Band 2x2 Wi-Fi® 5 (802.11ac) + Bluetooth® 5.3 Solution
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88W8997-A1-CBQE/AZ | IC RF TXRX BLE 161WLCSP | 1043 - Immediate | $421.64 | View Details |
Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EAR00370 | 1YM M.2 MODULE | 1 - Immediate | $1,151.53 | View Details |
![]() | ![]() | ST60-2230C-P | RF TXRX MODULE BT U.FL CARD EDGE | 1770 - Immediate | $829.84 | View Details |
![]() | ![]() | ST60-2230C | RF TXRX MODULE BT U.FL CARD EDGE | 0 - Immediate | $754.46 | View Details |
![]() | ![]() | ST60-2230C-PU | RF TXRX MODULE BT U.FL CARD EDGE | 556 - Immediate | $829.84 | View Details |
![]() | ![]() | ST60-2230C-U | RF TXRX MOD BT IU.FL CARD | 24 - Immediate | $783.02 | View Details |
![]() | ![]() | ST60-2230C-UU | RF TXRX MOD BT IU.FL CARD | 451 - Immediate | $829.84 | View Details |
![]() | ![]() | ST60-SIPT | RF TXRX MOD BT WIFI TRACE SMD | 2900 - Immediate | $992.16 | View Details |
![]() | ![]() | LBEE5XV1YM-574 | RF TXRX MOD BT WIFIU.FL SMD | 1880 - Immediate | $489.04 | View Details |
![]() | ![]() | 453-00071C | RF TXRX MOD BT WIFIU.FL SMD | 10 - Immediate | $2,697.82 | View Details |
![]() | ![]() | 453-00072C | RF TXRX MOD BT WIFIU.FL SMD | 0 - Immediate | $2,923.76 | View Details |
![]() | ![]() | 453-00135C | RF TXRX MOD BT CELL CHIP SMD | 0 - Immediate | $3,481.26 | View Details |
![]() | ![]() | 453-00070C | RF TXRX MOD BT WIFIU.FL SMD | 8 - Immediate | $2,501.07 | View Details |