Single Board Computer 1.6GHz, 800MHz 4/1 Core 2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00072C

DigiKey Part Number
776-453-00072C-ND
Manufacturer
Manufacturer Product Number
453-00072C
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Summit SOM 8M Plus features a Quad Cortex-A53 running up to 1.6 GHz with a 2.3 TOPS NPU for fast machine-learning inference. It includes dual-band Wi-Fi (2x2 MIMO) and Bluetooth 5.3, dual MIPI-CSI inputs, and an HDR ISP supporting 375 MP/s. Multimedia options include HDMI 2.0a, MIPI-DSI, LVDS, 1080p60 H.264/H.265, and a 3D/2D GPU supporting OpenGL ES 3.1 and Vulkan. An 800 MHz Cortex-M7 handles real-time tasks. Industrial connectivity includes CAN-FD, SPI, I2C, UART, USB 3.0, and dual GbE with TSN. This model offers 2 GB LPDDR4 and 16 GB eMMC.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PDM, SDIO/eMMC, SPDIF, SPI, UART, USB2/USB3
Manufacturer
Ezurio
RAM Capacity/Installed
2GB
Series
Storage Interface
eMMC/SD, SPI
Packaging
Strip
Video Outputs
HDMI, MIPI-DSI, LVDS
Part Status
Active
Ethernet
10/100/1000 Mbps (2)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
USB
USB 3.0 (2)
Speed
1.6GHz, 800MHz
RS-232 (422, 485)
4
Number of Cores
4/1
Watchdog Timer
Yes
Size / Dimension
1.575" x 1.850" (40.00mm x 47.00mm)
Operating Temperature
-30°C ~ 85°C
Form Factor
SMT Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 923,76000 Kč2 923,76 Kč
502 923,71120 Kč146 185,56 Kč
Unit Price without VAT:2 923,76000 Kč
Unit Price with VAT:3 537,74960 Kč