
453-00072-K1 | |
|---|---|
DigiKey Part Number | 776-453-00072-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00072-K1 |
Description | SUMMIT SOM IMX8M PLUS 2GB KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Summit SOM 8M Plus is a compact, high-performance system-on-module designed for AI, vision, and industrial control applications. Powered by a Quad Cortex-A53 processor up to 1.6 GHz with a 2.3 TOPS NPU, it accelerates edge inference and machine learning workloads. It integrates dual-band Wi-Fi 5 (2x2 MIMO) and Bluetooth 5.3 connectivity, along with 2 GB LPDDR4 memory and 16 GB eMMC storage. Dual MIPI-CSI camera inputs with an HDR-capable ISP and flexible display options (HDMI 2.0a, MIPI-DSI, LVDS) enable rich multimedia capability. With an 800 MHz Cortex-M7 MCU, dual Gb Ethernet (TSN), USB 3.0, CAN-FD, and WPA3 security, it offers a complete platform for intelligent, connected system design. |
Datasheet | Datasheet |
Category | Utilized IC / Part 88W8997, 453-00072, i.MX 8M Plus, Summit SOM 8M Plus |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Power Supply, Accessories |
Packaging Bulk | Interconnect System MIPI 4 Lane (CSI/CSI-2), MIPI (DSI/DSI-2) |
Part Status Active | Antenna Type U.FL Antenna(s) Included |
Type MPU | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-A53, Cortex®-M4 | RF Frequency 2.4GHz, 5GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 843,77000 Kč | 13 843,77 Kč |
| Unit Price without VAT: | 13 843,77000 Kč |
|---|---|
| Unit Price with VAT: | 16 750,96170 Kč |



