
453-00072R | |
|---|---|
DigiKey Part Number | 776-453-00072RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 453-00072R |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Summit SOM 8M Plus features a Quad Cortex-A53 running up to 1.6 GHz with a 2.3 TOPS NPU for fast machine-learning inference. It includes dual-band Wi-Fi (2x2 MIMO) and Bluetooth 5.3, dual MIPI-CSI inputs, and an HDR ISP supporting 375 MP/s. Multimedia options include HDMI 2.0a, MIPI-DSI, LVDS, 1080p60 H.264/H.265, and a 3D/2D GPU supporting OpenGL ES 3.1 and Vulkan. An 800 MHz Cortex-M7 handles real-time tasks. Industrial connectivity includes CAN-FD, SPI, I2C, UART, USB 3.0, and dual GbE with TSN. This model offers 2 GB LPDDR4 and 16 GB eMMC. |
Datasheet | Datasheet |
Category | Expansion Site/Bus CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PDM, SDIO/eMMC, SPDIF, SPI, UART, USB2/USB3 |
Manufacturer Ezurio | RAM Capacity/Installed 2GB |
Series | Storage Interface eMMC/SD, SPI |
Packaging Tape & Reel (TR) | Video Outputs HDMI, MIPI-DSI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | USB USB 3.0 (2) |
Speed 1.6GHz, 800MHz | RS-232 (422, 485) 4 |
Number of Cores 4/1 | Watchdog Timer Yes |
Size / Dimension 1.575" x 1.850" (40.00mm x 47.00mm) | Operating Temperature -30°C ~ 85°C |
Form Factor SMT Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3 602,00978 Kč | 648 361,76 Kč |
| Unit Price without VAT: | 3 602,00978 Kč |
|---|---|
| Unit Price with VAT: | 4 358,43183 Kč |


