88W8997, LBEE5XV1YM - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAR00370

DigiKey Part Number
982-EAR00370-ND
Manufacturer
Manufacturer Product Number
EAR00370
Description
1YM M.2 MODULE
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
88W8997, LBEE5XV1YM - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Embedded Artists
Utilized IC / Part
88W8997, LBEE5XV1YM
Packaging
Bulk
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz, 5GHz
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,53000 Kč1 151,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,53000 Kč
Unit Price with VAT:1 393,35130 Kč