
453-00070C | |
|---|---|
DigiKey Part Number | 776-453-00070C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00070C |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz, 800MHz 4/1 Core 512MB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus |
Datasheet | Datasheet |
Category | Expansion Site/Bus CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PDM, SDIO/eMMC, SPDIF, SPI, UART, USB2/USB3 |
Manufacturer Ezurio | RAM Capacity/Installed 512MB |
Series | Storage Interface eMMC/SD, SPI |
Packaging Strip | Video Outputs HDMI, MIPI-DSI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | USB USB 3.0 (2) |
Speed 1.6GHz, 800MHz | RS-232 (422, 485) 4 |
Number of Cores 4/1 | Watchdog Timer Yes |
Size / Dimension 1.575" x 1.850" (40.00mm x 47.00mm) | Operating Temperature -30°C ~ 85°C |
Form Factor SMT Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 501,07000 Kč | 2 501,07 Kč |
| Unit Price without VAT: | 2 501,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 026,29470 Kč |



