88W8997, 453-00070, i.MX 8M Plus, Summit SOM 8M Plus Summit SOM 8M Plus 512MB RAM 8GB eMMC Summit SOM 8M Plus iMX8M Plus SOM ARM® Cortex®-A53, Cortex®-M4 MPU 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00070-K1

DigiKey Part Number
776-453-00070-K1-ND
Manufacturer
Manufacturer Product Number
453-00070-K1
Description
SUMMIT SOM IMX8M PLUS 512MB KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Summit SOM 8M Plus is a high-performance system-on-module designed for advanced industrial, AI, and multimedia applications. Powered by a Quad Cortex-A53 processor up to 1.6 GHz and a 2.3 TOPS NPU, it delivers strong machine learning and vision capabilities. It integrates dual-band Wi-Fi 5 (2x2 MIMO) and Bluetooth 5.3, paired with 512 MB LPDDR4 memory and 8 GB eMMC storage. Dual MIPI-CSI inputs with an HDR ISP enable rich imaging, while HDMI 2.0a, MIPI-DSI, and LVDS provide flexible display options. Featuring an 800 MHz Cortex-M7 MCU, dual Gb Ethernet (with TSN), USB 3.0, CAN-FD, and full WPA3 security, it offers exceptional connectivity, control, and design flexibility.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
88W8997, 453-00070, i.MX 8M Plus, Summit SOM 8M Plus
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), Power Supply, Accessories
Packaging
Bulk
Interconnect System
MIPI 4 Lane (CSI/CSI-2), MIPI (DSI/DSI-2)
Part Status
Active
Antenna Type
U.FL Antenna(s) Included
Type
MPU
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE)
Core Processor
ARM® Cortex®-A53, Cortex®-M4
RF Frequency
2.4GHz, 5GHz
Platform
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
516 530,63400 Kč82 653,17 Kč
Unit Price without VAT:16 530,63400 Kč
Unit Price with VAT:20 002,06714 Kč